Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi

Image representative of range

Subtotal (1 unit)*

£264.16

(exc. VAT)

£316.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.16

*price indicative

RS Stock No.:
823-448
Mfr. Part No.:
S71-3N16-16F
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

Steel

Series

S71

Sub Type

Quick Coupling

Finish

Stainless Steel

Thread Standard

NPSF

Minimum Operating Temperature

-40°C

Thread Gender

Male

Maximum Operating Pressure

5000 psi

Standards/Approvals

ISO

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker hydraulic coupling delivers high pressure performance for diverse applications. This robust product ensures secure connections while providing effective fluid control in hydraulic systems.

Constructed from 316 stainless steel for superior durability

Operates within a maximum pressure of 5000 PSI

Designed for high temperature applications, with a range up to 250 °F

Provides a push-to-connect mechanism for ease of use

Features a non-spill valve type, ensuring safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy