Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- RS Stock No.:
- 823-915
- Mfr. Part No.:
- S71-3C12-12F
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£376.18
(exc. VAT)
£451.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.18 |
*price indicative
- RS Stock No.:
- 823-915
- Mfr. Part No.:
- S71-3C12-12F
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Steel | |
| Series | S71 | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPSF | |
| Thread Gender | Female | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 5000 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Steel | ||
Series S71 | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPSF | ||
Thread Gender Female | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 5000 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker hydraulic quick coupling offers seamless connectivity and robust performance for high-pressure applications. Designed for durability, it is essential for efficient hydraulic fluid transfer in various industrial settings.
Body material constructed from stainless steel for enhanced durability
Female coupler type facilitates easy connection and disconnection
Operates efficiently under maximum pressure of 5000 psi
Suitable for hydraulic applications with maximum temperature of 250 °F
Non-spill valve design reduces the risk of hydraulic fluid leakage
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 3/4 in, 3500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
