Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- RS Stock No.:
- 823-919
- Mfr. Part No.:
- SPHC12-12F
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£100.12
(exc. VAT)
£120.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £100.12 |
*price indicative
- RS Stock No.:
- 823-919
- Mfr. Part No.:
- SPHC12-12F
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Steel | |
| Series | SPH | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Thread Standard | NPSF | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 2000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Steel | ||
Series SPH | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Thread Standard NPSF | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 2000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker general-purpose hydraulic quick coupling designed for versatile hydraulic applications, providing efficient fluid transfer with a robust stainless steel construction.
Body material constructed from Durable stainless steel, ensuring longevity
Unvalved design facilitates a seamless connection and disconnection process
Maximum operating pressure rated at 2000 psi for reliable performance
Wide temperature range capability, with a maximum of 250 °F and minimum of -40 °F
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 3/4 in, 3500 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
