Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- RS Stock No.:
- 823-918
- Mfr. Part No.:
- 75N16-16F-DBP
- Brand:
- Parker
Subtotal (1 unit)*
£125.87
(exc. VAT)
£151.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.87 |
*price indicative
- RS Stock No.:
- 823-918
- Mfr. Part No.:
- 75N16-16F-DBP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | BVH | |
| Sub Type | Quick Coupling | |
| Finish | Zinc | |
| Thread Standard | NPSF | |
| Thread Gender | Female | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 5000 psi | |
| Maximum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series BVH | ||
Sub Type Quick Coupling | ||
Finish Zinc | ||
Thread Standard NPSF | ||
Thread Gender Female | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 5000 psi | ||
Maximum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker high pressure connector provides reliable linking capabilities for hydraulic applications, ensuring secure connections under demanding conditions and engineered for functionality in high-pressure environments.
Certified to meet API 16D specifications for guaranteed performance
Offers a maximum operating pressure of 5000 psi for enhanced durability
Constructed from steel with zinc plating for corrosion resistance
Designed for secure male nipple connections for dependable use
Related links
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
