Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- RS Stock No.:
- 823-924
- Mfr. Part No.:
- S71-3C16-16F
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£572.84
(exc. VAT)
£687.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £572.84 |
*price indicative
- RS Stock No.:
- 823-924
- Mfr. Part No.:
- S71-3C16-16F
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | S71 | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Thread Standard | NPSF | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 4000 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series S71 | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Thread Standard NPSF | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 4000 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker high pressure stainless steel hydraulic coupler ensures swift connections in demanding fluid line applications. It offers reliability with minimal spillage during disconnection, perfectly suited for elevated operational pressures.
Designed for operating pressures up to 4000 psi
Constructed from Durable 316 stainless steel for corrosion resistance
Double shut-off mechanism effectively minimises fluid spillage
Compatible with a variety of sizes from 1/4 inch to 2 inch for flexibility
Offers ease of use with its push-to-connect operation
Related links
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
