Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 5000 psi

Image representative of range

Subtotal (1 unit)*

£264.16

(exc. VAT)

£316.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£264.16

*price indicative

RS Stock No.:
823-925
Mfr. Part No.:
S71-3N16-16RP
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

Steel

Series

S71

Sub Type

Quick Coupling

Finish

Stainless Steel

Minimum Operating Temperature

-40°C

Thread Standard

BSPP

Thread Gender

Female

Standards/Approvals

ISO

Maximum Operating Pressure

5000 psi

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker hydraulic quick coupling designed for high pressure applications, offering reliable connections that ensure reduced spillage during disconnection, making it Ideal for hydraulic systems.

Maximum operating pressure of 5000 PSI for high performance

Constructed from 316 stainless steel for enhanced durability

Male nipple coupling half provides secure connections

Female BSPP connection type ensures compatibility with various systems

Operates efficiently in temperatures ranging from -40 °F to 250 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy