Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, NVH101K, 2 Port

Subtotal (1 unit)*

£455.27

(exc. VAT)

£546.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.27

*price indicative

RS Stock No.:
824-167
Mfr. Part No.:
NVH101K
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Connection Thread Standard

BSPP

Port Size

5/8

Port Type

NPT

Maximum Operating Pressure

350

Series

NVH

Body Material

Steel

Seal Material

Nitrile

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Mount Type

Dual-Inline

Number of Ports

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker needle flow control valve designed to regulate fluid flow with precision, ensuring optimal performance in various hydraulic systems and applications.

Non-compensated adjustable orifices enable flow adjustments up to 225 lpm

Capable of withstanding pressures as high as 420 bar

Manual actuation provides straightforward operation

Leak rate of 5 drops/min at 5000 PSI enhances reliability

Constructed from hardened steel for increased durability

Suitable for mineral-based or synthetic hydraulic fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy