Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F400SF, 2 Port, 19L/min
- RS Stock No.:
- 823-934
- Mfr. Part No.:
- 9F400SF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£177.38
(exc. VAT)
£212.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.38 |
*price indicative
- RS Stock No.:
- 823-934
- Mfr. Part No.:
- 9F400SF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Type | BSPP | |
| Maximum Flow Rate | 19L/min | |
| Port Size | 1/4 | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Type BSPP | ||
Maximum Flow Rate 19L/min | ||
Port Size 1/4 | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker flow control valve designed to allow free flow in one direction while regulating flow in the reverse direction, making it Ideal for Air and oil applications.
Actuation type is manual for user control
Configured inline to save space in installations
Maximum operating pressure is 5000 psi for robust performance
Body material MADE of steel ensures durability
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
