Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, F800S, 2 Port, 19L/min
- RS Stock No.:
- 823-936
- Mfr. Part No.:
- F800S
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£241.89
(exc. VAT)
£290.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.89 |
*price indicative
- RS Stock No.:
- 823-936
- Mfr. Part No.:
- F800S
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Connection Thread Standard | BSPP | |
| Maximum Flow Rate | 19L/min | |
| Port Size | 1/2 | |
| Port Type | BSPP | |
| Maximum Operating Pressure | 350 | |
| Series | F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Connection Thread Standard BSPP | ||
Maximum Flow Rate 19L/min | ||
Port Size 1/2 | ||
Port Type BSPP | ||
Maximum Operating Pressure 350 | ||
Series F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker in-line flow control valve effectively manages fluid flow direction, allowing unrestricted flow in one direction and controlled flow in reverse, Ideal for precise applications in hydraulic systems.
Connection size of 1/2 inch, compatible with standard hydraulic fittings
Manual actuation type ensures straightforward operation
Constructed from steel for durability and reliability under pressure
Handles a maximum operating pressure of 5000 psi
Operates efficiently at temperatures up to 250 °F, accommodating diverse environments
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
