Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, F400S, 2 Port, 19L/min

Image representative of range

Subtotal (1 unit)*

£143.12

(exc. VAT)

£171.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.12

*price indicative

RS Stock No.:
824-650
Mfr. Part No.:
F400S
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Connection Thread Standard

BSPP

Port Type

BSPP

Maximum Flow Rate

19L/min

Port Size

1/4

Maximum Operating Pressure

350

Series

F

Body Material

Steel

Seal Material

Nitrile

Minimum Operating Temperature

-40°C

Port Gender

Female

Mount Type

Dual-Inline

Maximum Operating Temperature

121°C

Number of Ports

2

Standards/Approvals

No

Thread Size

1/4

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker flow control valve designed for regulating fluid flow in hydraulic systems, ensuring optimal performance in both Air and oil applications.

Permits free flow in one direction while controlling reverse flow

Manufactured from Durable steel for enhanced longevity

Operates within a temperature range of -40 to +250 degrees Fahrenheit

Supports a maximum flow rate of 5 gallons per minute

Equipped with standard poppet style for reliable operation

Features Nitrile seal material, ensuring compatibility with various media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy