Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F400B, 2 Port, 19L/min

Image representative of range

Subtotal (1 unit)*

£177.38

(exc. VAT)

£212.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.38

*price indicative

RS Stock No.:
823-933
Mfr. Part No.:
9F400B
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connection Thread Standard

BSPP

Product Type

Throttle Valve

Port Type

BSPP

Maximum Flow Rate

19L/min

Port Size

1/4

Maximum Operating Pressure

350

Series

9F

Body Material

Steel

Seal Material

Nitrile

Port Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Mount Type

Dual-Inline

Number of Ports

2

Standards/Approvals

No

Thread Size

1/4

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker in-line flow control valve designed to allow unrestricted flow in one direction while providing adjustable metered flow in the opposite direction, making it suitable for various fluid management applications.

Maximum operating temperature is +250°F, suitable for high-heat applications

Offers functionally reliable manual actuation for ease of use

Configured as an inline connection for straightforward installation

Maximum operating pressure of 2000 psi ensures durability under high-stress conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy