Parker Quick Coupling 38 mm OD x 160mm
- RS Stock No.:
- 836-999
- Mfr. Part No.:
- VOMO38SX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£261.94
(exc. VAT)
£314.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £261.94 |
*price indicative
- RS Stock No.:
- 836-999
- Mfr. Part No.:
- VOMO38SX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Quick Coupling | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 38mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Quick Coupling | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 38mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed for precisely checking the pre-assembly results of PSR Progressive Rings, ensuring the integrity of hydraulic tube connections.
Clear LED indication for easy identification of assembly failures
Fast application without significantly slowing the production process
Examination of assembly results to detect failures effectively
Lightweight and handy design with standard battery operation for convenience
Robust measuring head constructed from high-grade steel for durability
Included Master pattern allows regular functionality testing
Related links
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 42 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
