Camfil M-Pleat Green Series Glass Fibre Paper Compact Panel Filter, M5 Grade, 592 x 592 x 48mm
- RS Stock No.:
- 880-2429
- Mfr. Part No.:
- 1025.00.03
- Brand:
- Camfil
Subtotal (1 pack of 3 units)*
£152.841
(exc. VAT)
£183.408
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £50.947 | £152.84 |
*price indicative
- RS Stock No.:
- 880-2429
- Mfr. Part No.:
- 1025.00.03
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Compact Panel | |
| Nominal Dimensions | 592 x 592 x 48mm | |
| Actual Dimensions | 592 x 592 x 48mm | |
| Media Area | 2.9m² | |
| Filter Grade | M5 | |
| Maximum Air Flow | 2200m³/h | |
| Initial Pressure Drop | 35Pa | |
| Final Pressure Drop | 300Pa | |
| Case Material | ABS Plastic | |
| Media Material | Glass Fibre Paper | |
| Actual Depth | 48mm | |
| Actual Height | 592mm | |
| Actual Width | 592mm | |
| Series | M-Pleat Green | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Compact Panel | ||
Nominal Dimensions 592 x 592 x 48mm | ||
Actual Dimensions 592 x 592 x 48mm | ||
Media Area 2.9m² | ||
Filter Grade M5 | ||
Maximum Air Flow 2200m³/h | ||
Initial Pressure Drop 35Pa | ||
Final Pressure Drop 300Pa | ||
Case Material ABS Plastic | ||
Media Material Glass Fibre Paper | ||
Actual Depth 48mm | ||
Actual Height 592mm | ||
Actual Width 592mm | ||
Series M-Pleat Green | ||
RoHS Status: Exempt
M Pleat Green M5 Compact Panel Filter
M5 grade ultra compact Class M5 panel pre-filter suitable for the replacement of gravimetric filters, air handing units (AHU's), industrial processes and individual modules (reducing plant energy and IAQ - indoor air quality - improvement)
Type: Ultra compact filter Class M (EN779:2012)
Frame: Rugged ABS plastic
Media: Synthetic self-supporting
Efficiency EN779:2012: M5
Low pressure drop
Recommended final pressure drop: 300 Pa
High dust holding capacity (2 x G4 = longer lifetime)
Maximum airflow: 1.5 x nominal airflow
Maximum continuous operating temperature: 70°C
Mounting system: Universal holding frame, slides
Frame: rugged ABS plastic
Robust and moisture resistant media
Gasket: not supplied
Actual filter dimensions (HxWxD): 592 x 592 x 48 mm
Large filtration surface area
Frame: Rugged ABS plastic
Media: Synthetic self-supporting
Efficiency EN779:2012: M5
Low pressure drop
Recommended final pressure drop: 300 Pa
High dust holding capacity (2 x G4 = longer lifetime)
Maximum airflow: 1.5 x nominal airflow
Maximum continuous operating temperature: 70°C
Mounting system: Universal holding frame, slides
Frame: rugged ABS plastic
Robust and moisture resistant media
Gasket: not supplied
Actual filter dimensions (HxWxD): 592 x 592 x 48 mm
Large filtration surface area
Approvals
EN779:2012
ISO 16890 Class: Coarse 85 %
Weight: 0,8 kg
Weight: 0,8 kg
Camfil HVAC Air Filters
Related links
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 287 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 287 x 48mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 592 x 520mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 592 x 520mm
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 592 x 592 x 296mm
