Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter, F7 Grade, 592 x 592 x 48mm
- RS Stock No.:
- 880-2637
- Mfr. Part No.:
- 1021.11.03
- Brand:
- Camfil
Subtotal (1 unit)*
£110.19
(exc. VAT)
£132.23
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 8 left, ready to ship
- Plus 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.19 |
*price indicative
- RS Stock No.:
- 880-2637
- Mfr. Part No.:
- 1021.11.03
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Compact Pleated Panel | |
| Nominal Dimensions | 592 x 592 x 48mm | |
| Actual Dimensions | 592 x 592 x 48mm | |
| Media Area | 5.8m² | |
| Filter Grade | F7 | |
| Maximum Air Flow | 2900m³/h | |
| Initial Pressure Drop | 120Pa | |
| Final Pressure Drop | 350Pa | |
| Case Material | ABS Plastic | |
| Media Material | Glass Fibre Paper | |
| Actual Depth | 48mm | |
| Series | EcoPleat Green | |
| Actual Width | 592mm | |
| Actual Height | 592mm | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Compact Pleated Panel | ||
Nominal Dimensions 592 x 592 x 48mm | ||
Actual Dimensions 592 x 592 x 48mm | ||
Media Area 5.8m² | ||
Filter Grade F7 | ||
Maximum Air Flow 2900m³/h | ||
Initial Pressure Drop 120Pa | ||
Final Pressure Drop 350Pa | ||
Case Material ABS Plastic | ||
Media Material Glass Fibre Paper | ||
Actual Depth 48mm | ||
Series EcoPleat Green | ||
Actual Width 592mm | ||
Actual Height 592mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Camfil Panel Filter
The Camfil EcoPleat green ultra-compact, ultra-light F7 grade panel filters with a large surface area and long operating life for less frequent changes.
Features and Benefits
High efficiency
Long operating life
Plastic frame
Wet-laid glass fibre paper media
Hot melt glue separator
Polyurethane sealant
Maximum relative humidity is 100% RH
Maximum airflow is 2900m³/h
Final pressure drop is 350Pa
Actual dimensions is 592mm x 592mm x 48mm
Long operating life
Plastic frame
Wet-laid glass fibre paper media
Hot melt glue separator
Polyurethane sealant
Maximum relative humidity is 100% RH
Maximum airflow is 2900m³/h
Final pressure drop is 350Pa
Actual dimensions is 592mm x 592mm x 48mm
Applications
Air conditioning
Industrial processing
Ventilation equipment
Individual modules
Industrial processing
Ventilation equipment
Individual modules
ISO 16890 Class: ePM1 55%
Weight: 3 kg
Weight: 3 kg
Related links
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 287 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 287 x 48mm
- Camfil M-Pleat Green Series Glass Fibre Paper Compact Panel Filter 592 x 592 x 48mm
- Camfil HI-FLO Series Glass Fibre Bag Filter Filter 592 x 592 x 520mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 287 x 520mm
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 287 x 592 x 296mm
