Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter, F7 Grade, 287 x 592 x 296mm

Subtotal (1 pack of 2 units)*

£181.22

(exc. VAT)

£217.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£90.61£181.22

*price indicative

RS Stock No.:
880-2444
Mfr. Part No.:
2511.52.5001
Brand:
Camfil
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil

Filter Type

Compact V-Filter

Nominal Dimensions

287 x 592 x 296mm

Actual Dimensions

287 x 592 x 296mm

Media Area

8m²

Filter Grade

F7

Maximum Air Flow

1700m³/h

Initial Pressure Drop

65Pa

Final Pressure Drop

450Pa

Colour

White

Case Material

ABS, Polypropylene

Media Material

Glass Fibre

Actual Depth

296mm

Actual Width

592mm

Actual Height

287mm

Series

Opakfil ES

RoHS Status: Exempt

Opakfil ES Compact Bag Filters


Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.

High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service

Standards

Tested in accordance with EN779:2012
Eurovent Certified
ISO 16890 Class: ePM1 60%
Weight: 3 kg


Camfil HVAC Air Filters

Related links