Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter, F9 Grade, 287 x 592 x 296mm
- RS Stock No.:
- 880-2453
- Mfr. Part No.:
- 2511.57.5001
- Brand:
- Camfil
Subtotal (1 pack of 2 units)*
£192.43
(exc. VAT)
£230.916
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £96.215 | £192.43 |
*price indicative
- RS Stock No.:
- 880-2453
- Mfr. Part No.:
- 2511.57.5001
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Compact V-Filter | |
| Nominal Dimensions | 287 x 592 x 296mm | |
| Actual Dimensions | 287 x 592 x 296mm | |
| Media Area | 8m² | |
| Filter Grade | F9 | |
| Maximum Air Flow | 1700m³/h | |
| Initial Pressure Drop | 90Pa | |
| Final Pressure Drop | 450Pa | |
| Colour | White | |
| Case Material | ABS, Polypropylene | |
| Media Material | Glass Fibre | |
| Actual Depth | 296mm | |
| Actual Height | 287mm | |
| Actual Width | 592mm | |
| Series | Opakfil ES | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Compact V-Filter | ||
Nominal Dimensions 287 x 592 x 296mm | ||
Actual Dimensions 287 x 592 x 296mm | ||
Media Area 8m² | ||
Filter Grade F9 | ||
Maximum Air Flow 1700m³/h | ||
Initial Pressure Drop 90Pa | ||
Final Pressure Drop 450Pa | ||
Colour White | ||
Case Material ABS, Polypropylene | ||
Media Material Glass Fibre | ||
Actual Depth 296mm | ||
Actual Height 287mm | ||
Actual Width 592mm | ||
Series Opakfil ES | ||
RoHS Status: Exempt
Opakfil ES Compact Bag Filters
Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.
High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service
Standards
Tested in accordance with EN779:2012
Eurovent Certified
Eurovent Certified
ISO 16890 Class: ePM1 80%
Weight: 3 kg
Weight: 3 kg
Camfil HVAC Air Filters
Related links
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 592 x 592 x 296mm
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 287 x 592 x 296mm
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 592 x 592 x 296mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 287 x 520mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 592 x 520mm
- RS PRO Glass Fibre Bag Filter 592 x 287 x 292mm
- RS PRO Micro Glass Bag Filter 592 x 287 x 635mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 287 x 520mm
