Camfil HI-FLO Series Glass Fibre Bag Filter, F9 Grade, 592 x 592 x 520mm
- RS Stock No.:
- 880-2472
- Mfr. Part No.:
- 1329.42.00
- Brand:
- Camfil
Subtotal (1 pack of 2 units)*
£158.92
(exc. VAT)
£190.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £79.46 | £158.92 |
*price indicative
- RS Stock No.:
- 880-2472
- Mfr. Part No.:
- 1329.42.00
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Bag | |
| Actual Dimensions | 592 x 592 x 520mm | |
| Media Area | 6.2m² | |
| Number of Pockets | 10 | |
| Filter Grade | F9 | |
| Maximum Air Flow | 3400m³/h | |
| Initial Pressure Drop | 160Pa | |
| Final Pressure Drop | 450Pa | |
| Case Material | Galvanised Steel | |
| Media Material | Glass Fibre | |
| Actual Depth | 520mm | |
| Actual Width | 592mm | |
| Series | HI-FLO | |
| Actual Height | 592mm | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Bag | ||
Actual Dimensions 592 x 592 x 520mm | ||
Media Area 6.2m² | ||
Number of Pockets 10 | ||
Filter Grade F9 | ||
Maximum Air Flow 3400m³/h | ||
Initial Pressure Drop 160Pa | ||
Final Pressure Drop 450Pa | ||
Case Material Galvanised Steel | ||
Media Material Glass Fibre | ||
Actual Depth 520mm | ||
Actual Width 592mm | ||
Series HI-FLO | ||
Actual Height 592mm | ||
RoHS Status: Exempt
Hi-Flo P Bag Filters
The Camfil Hi-Flo P filter is a large surface area high efficiency pocket filter. The Hi-Flo P incorporates high-lofted air-laid microfibre glass media to ensure reliable efficiency over the entire lifetime of the filter. Typical applications include air handling for air conditioned rooms and prefiltration for clean rooms.
Large filter surface area
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance
Approvals
EN779:2012
ISO 16890 Class: ePM1 85%
Weight: 2,5 kg
Weight: 2,5 kg
Camfil HVAC Air Filters
Related links
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 287 x 520mm
- Camfil HI-FLO Series Glass Fibre Bag Filter Filter 592 x 592 x 520mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 592 x 520mm
- Camfil HI-FLO Series Glass Fibre Bag Filter 592 x 287 x 520mm
- RS PRO Glass Fibre Bag Filter 592 x 592 x 292mm
- RS PRO Glass Fibre Bag Filter 592 x 287 x 292mm
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 592 x 592 x 296mm
- Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter 287 x 592 x 296mm
