Camfil HI-FLO Series Glass Fibre Bag Filter, M6 Grade, 592 x 592 x 520mm

Subtotal (1 pack of 2 units)*

£126.66

(exc. VAT)

£152.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£63.33£126.66

*price indicative

RS Stock No.:
880-2457
Mfr. Part No.:
1326.42.00
Brand:
Camfil
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil

Filter Type

Bag

Actual Dimensions

592 x 592 x 520mm

Media Area

6.2m²

Number of Pockets

10

Filter Grade

M6

Maximum Air Flow

3400m³/h

Initial Pressure Drop

55Pa

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

520mm

Actual Height

592mm

Actual Width

592mm

Series

HI-FLO

RoHS Status: Exempt

Hi-Flo P Bag Filters


The Camfil Hi-Flo P filter is a large surface area high efficiency pocket filter. The Hi-Flo P incorporates high-lofted air-laid microfibre glass media to ensure reliable efficiency over the entire lifetime of the filter. Typical applications include air handling for air conditioned rooms and prefiltration for clean rooms.

Large filter surface area
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance

Approvals

EN779:2012
ISO 16890 Class: ePM2,5 50%
Weight: 2,9 kg


Camfil HVAC Air Filters

Related links