Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter, F7 Grade, 592 x 287 x 48mm

Subtotal (1 unit)*

£43.09

(exc. VAT)

£51.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.09

*price indicative

RS Stock No.:
880-2633
Mfr. Part No.:
1021.11.02
Brand:
Camfil
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil

Filter Type

Compact Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

2.9m²

Filter Grade

F7

Maximum Air Flow

1450m³/h

Initial Pressure Drop

120Pa

Final Pressure Drop

350Pa

Case Material

ABS Plastic

Media Material

Glass Fibre Paper

Actual Depth

48mm

Series

EcoPleat Green

Actual Height

592mm

Actual Width

287mm

RoHS Status: Exempt

COO (Country of Origin):
FR

EcoPleat Green Panel Filters


Ecopleat Green are CREO approved ultra compact, ultra light panel filters with a large surface area and long operating life for less frequent changes.

Suitable applications include: Air conditioning or industrial processing, mini air conditioning systems, individual modules, ventilation equipment.

Type: High efficiency compact filter
Frame: Plastic
Media: Wet-laid glass fiber paper
Separator: Hot melt glue
Sealant: Polyurethane
EN779:2012 filter class:M5, M6, F7 and F8
Recommended final pressure drop: 350 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC
Relative humidity: 100% RH

Approvals

CREO
ISO 16890 Class: ePM1 55%
Weight: 1,5 kg


Camfil HVAC Air Filters

Related links