Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter, M5 Grade, 592 x 592 x 48mm
- RS Stock No.:
- 880-2627
- Mfr. Part No.:
- 1019.11.03
- Brand:
- Camfil
Subtotal (1 unit)*
£70.37
(exc. VAT)
£84.44
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 2 left, shipping from 01 December 2025
- Plus 5 left, shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.37 |
*price indicative
- RS Stock No.:
- 880-2627
- Mfr. Part No.:
- 1019.11.03
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Compact Pleated Panel | |
| Nominal Dimensions | 592 x 592 x 48mm | |
| Actual Dimensions | 592 x 592 x 48mm | |
| Media Area | 5.3m² | |
| Filter Grade | M5 | |
| Maximum Air Flow | 2900m³/h | |
| Initial Pressure Drop | 65Pa | |
| Final Pressure Drop | 350Pa | |
| Case Material | ABS Plastic | |
| Media Material | Glass Fibre Paper | |
| Actual Depth | 48mm | |
| Actual Height | 592mm | |
| Actual Width | 592mm | |
| Series | EcoPleat Green | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Compact Pleated Panel | ||
Nominal Dimensions 592 x 592 x 48mm | ||
Actual Dimensions 592 x 592 x 48mm | ||
Media Area 5.3m² | ||
Filter Grade M5 | ||
Maximum Air Flow 2900m³/h | ||
Initial Pressure Drop 65Pa | ||
Final Pressure Drop 350Pa | ||
Case Material ABS Plastic | ||
Media Material Glass Fibre Paper | ||
Actual Depth 48mm | ||
Actual Height 592mm | ||
Actual Width 592mm | ||
Series EcoPleat Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
EcoPleat Green Panel Filters
Ecopleat Green are CREO approved ultra compact, ultra light panel filters with a large surface area and long operating life for less frequent changes.
Suitable applications include: Air conditioning or industrial processing, mini air conditioning systems, individual modules, ventilation equipment.
Suitable applications include: Air conditioning or industrial processing, mini air conditioning systems, individual modules, ventilation equipment.
Type: High efficiency compact filter
Frame: Plastic
Media: Wet-laid glass fiber paper
Separator: Hot melt glue
Sealant: Polyurethane
EN779:2012 filter class:M5, M6, F7 and F8
Recommended final pressure drop: 350 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC
Relative humidity: 100% RH
Frame: Plastic
Media: Wet-laid glass fiber paper
Separator: Hot melt glue
Sealant: Polyurethane
EN779:2012 filter class:M5, M6, F7 and F8
Recommended final pressure drop: 350 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC
Relative humidity: 100% RH
Approvals
CREO
ISO 16890 Class: ePM10 60%
Weight: 3 kg
Weight: 3 kg
Camfil HVAC Air Filters
Related links
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 287 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 287 x 48mm
- Camfil M-Pleat Green Series Glass Fibre Paper Compact Panel Filter 592 x 592 x 48mm
- Camfil AeroPleat Eco Series Cotton G4 Grade, 592 x 592 x 48mm
- Camfil AeroPleat G Series Cotton G4 Grade, 592 x 592 x 48mm
- Camfil AeroPleat G Series Cotton G4 Grade, 592 x 287 x 48mm
