Parker Polyethylene, Flexible Tubing, 0.375 in ID, 0.5 in OD, Natural, 250 in
- RS Stock No.:
- 837-649
- Mfr. Part No.:
- 1096Y62F00
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£136.65
(exc. VAT)
£163.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.65 |
*price indicative
- RS Stock No.:
- 837-649
- Mfr. Part No.:
- 1096Y62F00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 0.375in | |
| Outside Diameter | 0.5in | |
| Series | 1096Y | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 16 Barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Colour | Natural | |
| Length | 250in | |
| Standards/Approvals | RoHS | |
| Bend Radius | 1.96mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 0.375in | ||
Outside Diameter 0.5in | ||
Series 1096Y | ||
Material Polyethylene | ||
Maximum Operating Pressure 16 Barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Colour Natural | ||
Length 250in | ||
Standards/Approvals RoHS | ||
Bend Radius 1.96mm | ||
- COO (Country of Origin):
- GB
The Parker robust polyethylene tubing designed for demanding environments, particularly water treatment, ensuring operator safety through Advanced materials and construction.
Manufactured with 50% reticulated material for enhanced flexibility
Offers excellent resistance to a wide range of aggressive chemicals
Approved for safe contact with food and beverages
Silicone-free formulation ensures minimal contamination risk
Related links
- Parker Polyethylene 0.375 in ID Clear, 25 m
- Parker Polyethylene 0.17 in ID Natural, 500 in
- Parker Polyethylene 13 mm ID Natural, 75 m
- Parker Polyethylene 9 mm ID Natural, 75 m
- Parker Polyethylene 2.5 mm ID Natural, 300 m
- Parker Polyethylene 0.17 in ID Black, 500 in
- Parker Polyethylene 0.25 in ID Clear, 25 m
- Parker Polyethylene 0.17 in ID Clear, 25 m
