Parker Polyethylene, Flexible Tubing, 2.5 mm ID, 4 mm OD, Natural, 300 m
- RS Stock No.:
- 837-150
- Mfr. Part No.:
- 1030Y04F00
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£152.97
(exc. VAT)
£183.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.97 |
*price indicative
- RS Stock No.:
- 837-150
- Mfr. Part No.:
- 1030Y04F00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Series | 1030Y | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 16 Barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Colour | Natural | |
| Length | 300m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 16mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Series 1030Y | ||
Material Polyethylene | ||
Maximum Operating Pressure 16 Barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Colour Natural | ||
Length 300m | ||
Standards/Approvals RoHS | ||
Bend Radius 16mm | ||
- COO (Country of Origin):
- GB
The Parker polyethylene tubing is engineered for demanding environments, particularly in water treatment, ensuring operator safety without compromise. It stands out with its Advanced materials designed for durability and efficiency.
Advanced PE offers a best balance between flexibility and pressure/temperature resistance
Resistant to a wide range of aggressive chemicals, enhancing its usability
Approved for contact with food and beverages, ensuring safety
Low Density PE provides excellent resistance to aggressive and corrosive agents
Related links
- Legris Polyethylene 2.5 mm ID Clear, 98.43 ft
- Parker Polyethylene 9 mm ID Natural, 75 m
- Parker Polyethylene 13 mm ID Natural, 75 m
- Parker Polyethylene 0.17 in ID Natural, 500 in
- Parker Polyethylene 0.375 in ID Natural, 250 in
- Parker Polyethylene 4 mm ID Black, 300 m
- Parker Polyethylene 4 mm ID Blue, 300 m
- Norgren Linear Low Density Polyethylene 2.5 mm ID Natural, 200 mm
