Parker Polyethylene, Flexible Tubing, 13 mm ID, 16 mm OD, Natural, 75 m

Subtotal (1 unit)*

£142.57

(exc. VAT)

£171.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.57

*price indicative

RS Stock No.:
836-681
Mfr. Part No.:
1075Y16F00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

13mm

Outside Diameter

16mm

Material

Polyethylene

Series

1075Y

Maximum Operating Pressure

16 Barg

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Colour

Natural

Standards/Approvals

RoHS

Length

75m

Bend Radius

95mm

COO (Country of Origin):
GB
The Parker high-quality polyethylene tubing designed for demanding environments like water treatment, offering safety and flexibility without compromise.

Manufactured from 50% reticulated material for optimal performance

Provides an excellent balance between temperature and pressure resistance

Resistant to a wide range of aggressive chemicals, ensuring durability

Approved for safe contact with food and beverages, supporting regulatory requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy