Parker Polyethylene, Flexible Tubing, 9 mm ID, 12 mm OD, Blue, 75 m

Subtotal (1 unit)*

£117.25

(exc. VAT)

£140.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.25

*price indicative

RS Stock No.:
835-942
Mfr. Part No.:
1075Y12F04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

9mm

Outside Diameter

12mm

Material

Polyethylene

Series

1075Y

Maximum Operating Pressure

16 Barg

Application

Chemical, Food Processing

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Colour

Blue

Length

75m

Standards/Approvals

RoHS

Bend Radius

55mm

COO (Country of Origin):
GB
The Parker polyethylene tubing specifically designed for demanding environments, particularly in water treatment applications, ensuring operator safety and performance efficiency.

50% reticulated material providing excellent flexibility and pressure resistance

Wide compatibility with aggressive chemicals and food and beverage contact

Thermal management capabilities in challenging situations

Silicone-free design, suitable for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy