Parker Polyethylene, Flexible Tubing, 9 mm ID, 12 mm OD, Clear, 100 m
- RS Stock No.:
- 835-934
- Mfr. Part No.:
- 1100Y12 00
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£140.62
(exc. VAT)
£168.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.62 |
*price indicative
- RS Stock No.:
- 835-934
- Mfr. Part No.:
- 1100Y12 00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Material | Polyethylene | |
| Series | 1100Y | |
| Maximum Operating Pressure | 20 Barg | |
| Application | Beverage, Chemical | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Clear | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 65mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Material Polyethylene | ||
Series 1100Y | ||
Maximum Operating Pressure 20 Barg | ||
Application Beverage, Chemical | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Colour Clear | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 65mm | ||
- COO (Country of Origin):
- FR
The Parker polyethylene tubing designed for use in demanding environments, specifically engineered for applications in water treatment to ensure operator safety and fluid integrity.
Made from 50% reticulated and low-density polyethylene for enhanced performance
Offers superior flexibility combined with resistance to pressure and temperature variations
Compatible with a variety of aggressive chemicals, ensuring broad usability
FDA-approved for contact with food and beverages, enhancing safety in applicable use cases
Related links
- Parker Polyethylene 6 mm ID Clear, 100 m
- Parker Polyethylene 11 mm ID Clear, 100 m
- Parker Polyethylene 4 mm ID Clear, 100 m
- Parker Polyethylene 8 mm ID Clear, 100 m
- Parker Polyethylene 0.17 in ID Clear, 25 m
- Parker Polyethylene 9 mm ID Natural, 75 m
- Parker Polyethylene 0.25 in ID Clear, 25 m
- Parker Polyethylene 0.375 in ID Clear, 25 m
