Parker Polyethylene, Flexible Tubing, 0.375 in ID, 500 μm OD, Clear, 25 m

Image representative of range

Subtotal (1 unit)*

£56.86

(exc. VAT)

£68.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.86

*price indicative

RS Stock No.:
836-665
Mfr. Part No.:
1025Y62 00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

0.375in

Outside Diameter

500μm

Series

1025Y

Material

Polyethylene

Maximum Operating Pressure

20 Barg

Application

Chemical, Food Processing

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Colour

Clear

Length

25m

Standards/Approvals

RoHS

Bend Radius

64mm

COO (Country of Origin):
GB
The Parker polyethylene tubing offers a highly resilient solution for demanding environments, especially in applications related to water treatment, ensuring reliable performance without compromising safety.

Advanced PE is composed of 50% reticulated material, ensuring durability

Achieves an exceptional balance between flexibility and pressure/temperature resistance

Resistant to a wide array of aggressive chemicals, suitable for challenging environments

Meets food and beverage contact approvals, ensuring user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy