Parker Polyethylene, Flexible Tubing, 0.17 in ID, 250 μm OD, Clear, 25 m

Image representative of range

Subtotal (1 unit)*

£25.78

(exc. VAT)

£30.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.78

*price indicative

RS Stock No.:
835-944
Mfr. Part No.:
1025Y56 00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

0.17in

Outside Diameter

250μm

Series

1025Y

Material

Polyethylene

Maximum Operating Pressure

20 Barg

Application

Chemical, Food Processing

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Colour

Clear

Length

25m

Standards/Approvals

RoHS

Bend Radius

32mm

COO (Country of Origin):
GB
The Parker polyethylene tubing designed for demanding water treatment environments, ensuring operator safety while conveying various fluids effectively.

50% reticulated material offers superior flexibility and pressure resistance

Resistant to aggressive chemicals, ensuring durability in challenging conditions

Food-grade certification ensures safety for beverages and consumables

Suitable for use with silicone-sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy