Parker Polyethylene, Flexible Tubing, 0.25 in ID, 375 μm OD, Clear, 25 m

Image representative of range

Subtotal (1 unit)*

£38.78

(exc. VAT)

£46.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.78

*price indicative

RS Stock No.:
837-633
Mfr. Part No.:
1025Y60 00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

0.25in

Outside Diameter

375μm

Series

1025Y

Material

Polyethylene

Maximum Operating Pressure

20 Barg

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Colour

Clear

Length

25m

Standards/Approvals

RoHS

Bend Radius

50mm

COO (Country of Origin):
GB
The Parker tubing is a high-quality polyethylene solution designed for the transportation of various fluids in demanding environments, particularly suited for food processing and water treatment applications.

Advanced PE offers a 50% reticulated material for enhanced flexibility and pressure resistance

Superior chemical resistance makes it suitable for aggressive environments

Approved for food and beverage applications, ensuring safety in sensitive uses

Silicone-free construction maintains purity for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy