PREVOST Stainless Steel O Clip, 20mm ID
- RS Stock No.:
- 625-688
- Mfr. Part No.:
- INOX 2023P
- Brand:
- PREVOST
Subtotal (1 bag of 5 units)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £3.97 | £0.794 |
*price indicative
- RS Stock No.:
- 625-688
- Mfr. Part No.:
- INOX 2023P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inside Diameter | 20mm | |
| Clip Type | O Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 20mm | |
| Inside Diameter Maximum | 23mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inside Diameter 20mm | ||
Clip Type O Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 20mm | ||
Inside Diameter Maximum 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST double O clips in the bag are engineered for unparalleled performance, providing a reliable solution for securing hoses in various applications. Crafted from high-quality stainless steel (INOX 304L), these clips ensure durability and resistance to corrosion, making them ideal for both indoor and outdoor settings. The versatile design accommodates a range of hose diameters, ensuring a snug fit and eliminating potential leaks. Each clip is meticulously manufactured to adhere to rigorous standards, ensuring superior functionality in any situation. With these double O clips, you benefit from ease of installation, a lightweight build, and a robust construction that guarantees long-lasting strength.
Constructed from premium stainless steel for enhanced longevity
Designed to securely hold hoses with varying diameters
Lightweight construction provides ease of handling and installation
Corrosion resistant properties ensure performance in diverse environments
Meticulously crafted to meet high manufacturing standards
Designed to securely hold hoses with varying diameters
Lightweight construction provides ease of handling and installation
Corrosion resistant properties ensure performance in diverse environments
Meticulously crafted to meet high manufacturing standards
Related links
- PREVOST Steel O Clip, 20mm ID
- PREVOST Stainless Steel O Clip, 23mm ID
- PREVOST Stainless Steel O Clip, 15mm ID
- PREVOST Stainless Steel O Clip, 7mm ID
- PREVOST Stainless Steel O Clip, 11mm ID
- PREVOST Stainless Steel O Clip, 9mm ID
- PREVOST Stainless Steel O Clip, 17mm ID
- PREVOST Stainless Steel O Clip, 13mm ID
