PREVOST Stainless Steel O Clip, 7mm ID

Subtotal (1 bag of 10 units)*

£4.07

(exc. VAT)

£4.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4.07£0.407

*price indicative

RS Stock No.:
625-690
Mfr. Part No.:
INOX 709P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inside Diameter

7mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

7mm

Inside Diameter Maximum

9mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST double O clip, made from stainless steel INOX 304L, designed to offer exceptional durability and resistance against corrosion. Ideal for securing hoses and tubing, it ensures a reliable hold in a variety of applications. This clip combines robust construction with a tailored fit, accommodating a diameter range that suits numerous setups. The product exemplifies precision engineering, catering to both professionals and DIY enthusiasts alike, while providing peace of mind that your components are securely fastened. In addition to its practical benefits, this clip's sleek design integrates seamlessly into any project, making it a staple in both industrial and domestic settings.

Crafted from stainless steel for enhanced longevity and corrosion resistance
Designed to provide a snug fit for consistent performance across varying applications
Lightweight construction ensures ease of handling without compromising strength
Versatile size range makes it suitable for a multitude of user needs
Manufactured to meet strict quality standards for peace of mind in your projects

Related links