PREVOST Stainless Steel O Clip, 11mm ID

Subtotal (1 bag of 10 units)*

£4.92

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4.92£0.492

*price indicative

RS Stock No.:
625-683
Mfr. Part No.:
INOX 1113P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inside Diameter

11mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

13mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST double O clips are expertly engineered for precision and reliability in a range of applications. Made from top-quality stainless steel - INOX 304L, these clips are designed to securely hold tubing or hose assemblies, ensuring that your connections remain stable and leak-free. Ideal for both professional settings and DIY projects, their robust construction resists corrosion, making them suitable for indoor and outdoor use. The product is versatile, effectively accommodating various diameters while providing optimal performance in diverse environments. With their sleek finish and durability, these double O clips also add a touch of professionalism to your assembly. Experience peace of mind knowing that each component is crafted for superior quality and reliability.

Constructed from high grade stainless steel for enhanced durability
Corrosion resistant properties ensure longevity in diverse environments
Designed to accommodate varying hose and tubing diameters effortlessly
Ideal for both industrial and domestic applications
Sleek design complements a range of aesthetic settings
Provides secure and reliable connections to minimise leaks

Related links