PREVOST Stainless Steel O Clip, 15mm ID
- RS Stock No.:
- 625-685
- Mfr. Part No.:
- INOX 1518P
- Brand:
- PREVOST
Subtotal (1 bag of 10 units)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 01 December 2025
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.20 | £0.62 |
*price indicative
- RS Stock No.:
- 625-685
- Mfr. Part No.:
- INOX 1518P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inside Diameter | 15mm | |
| Clip Type | O Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 15mm | |
| Inside Diameter Maximum | 18mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inside Diameter 15mm | ||
Clip Type O Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 15mm | ||
Inside Diameter Maximum 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST stainless steel double O clip is a versatile fastening solution designed for durability and reliability. This product is crafted from high-quality INOX 304L material, ensuring robust performance even in demanding environments. Its sleek design not only provides a secure grip but also enhances the aesthetic of your assembly. This clip is perfect for a wide range of applications, from construction to automotive use, allowing for flexible installation options. Boasting a tailored fit, it ensures that your components remain securely joined, preventing slippage and reducing wear over time. The thoughtful engineering of this double O clip guarantees that it meets the highest standards of quality and performance, making it an essential addition to any toolkit or inventory.
Constructed from premium INOX 304L stainless steel for exceptional corrosion resistance
Designed for secure fastening providing stable connections in various applications
Lightweight yet sturdy build makes handling easy without compromising strength
Versatile use suitable for numerous industries enhancing project flexibility
Facilitates quick and efficient installation to save time during assembly
Compact size ideal for tight spaces while ensuring reliable performance
Engineered to reduce slippage maintaining integrity in joined components
Designed for secure fastening providing stable connections in various applications
Lightweight yet sturdy build makes handling easy without compromising strength
Versatile use suitable for numerous industries enhancing project flexibility
Facilitates quick and efficient installation to save time during assembly
Compact size ideal for tight spaces while ensuring reliable performance
Engineered to reduce slippage maintaining integrity in joined components
Related links
- PREVOST Steel O Clip, 15mm ID
- PREVOST Stainless Steel O Clip, 23mm ID
- PREVOST Stainless Steel O Clip, 20mm ID
- PREVOST Stainless Steel O Clip, 11mm ID
- PREVOST Stainless Steel O Clip, 7mm ID
- PREVOST Stainless Steel O Clip, 9mm ID
- PREVOST Stainless Steel O Clip, 17mm ID
- PREVOST Stainless Steel O Clip, 13mm ID
