PREVOST Stainless Steel O Clip, 9mm ID
- RS Stock No.:
- 625-691
- Mfr. Part No.:
- INOX 911P
- Brand:
- PREVOST
Subtotal (1 bag of 10 units)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.48 | £0.448 |
*price indicative
- RS Stock No.:
- 625-691
- Mfr. Part No.:
- INOX 911P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inside Diameter | 9mm | |
| Clip Type | O Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 9mm | |
| Inside Diameter Maximum | 11mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inside Diameter 9mm | ||
Clip Type O Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 9mm | ||
Inside Diameter Maximum 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST double O clip is expertly designed to provide secure fastening solutions for various applications. Crafted from high-quality stainless steel, it ensures durability and resistance to corrosion, making it ideal for both indoor and outdoor use. This particular clip stands out for its precise fit, accommodating various pipe diameters, which adds versatility to its functionality. Whether for industrial or domestic use, it delivers exceptional performance and reliability. The attention to detail in its manufacturing means that it not only meets industry standards but exceeds them, offering peace of mind to the user. Its compact size allows it to be stored easily, while the robust construction guarantees long-lasting service.
Made from high grade stainless steel for maximum durability
Offers versatile applications across different sectors
Engineered for a secure fit reducing the risk of loosening
Compact design allows for easy storage and handling
Resistant to corrosion ensuring longevity in various environments
Offers versatile applications across different sectors
Engineered for a secure fit reducing the risk of loosening
Compact design allows for easy storage and handling
Resistant to corrosion ensuring longevity in various environments
Related links
- PREVOST Steel O Clip, 9mm ID
- PREVOST Stainless Steel O Clip, 23mm ID
- PREVOST Stainless Steel O Clip, 15mm ID
- PREVOST Stainless Steel O Clip, 20mm ID
- PREVOST Stainless Steel O Clip, 7mm ID
- PREVOST Stainless Steel O Clip, 11mm ID
- PREVOST Stainless Steel O Clip, 17mm ID
- PREVOST Stainless Steel O Clip, 13mm ID
