PREVOST Stainless Steel O Clip, 17mm ID

Subtotal (1 bag of 10 units)*

£6.30

(exc. VAT)

£7.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.30£0.63

*price indicative

RS Stock No.:
625-686
Mfr. Part No.:
INOX 1720P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inside Diameter

17mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

17mm

Inside Diameter Maximum

20mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST double O clip is an essential fastening solution designed for various industrial applications. This sturdy, stainless steel clip provides reliable grip and support, ensuring that components remain securely in place. Made from high-quality INOX 304L stainless steel, it boasts excellent resistance to corrosive environments, making it ideal for both indoor and outdoor use. Its thoughtful design allows for easy installation and removal, catering to the needs of professionals seeking efficiency in their work. The clip's durability ensures longevity and performance, providing peace of mind that your assemblies will remain intact over time. Whether used in automotive, mechanical, or plumbing applications, this product promises to deliver exceptional reliability and service.

Constructed from superior stainless steel for enhanced corrosion resistance
Designed for easy installation and removal saving valuable time on the job
Optimised for a snug fit ensuring components stay securely attached
Lightweight yet strong balancing robustness with manageable handling
Versatile use across a range of applications enhancing project flexibility
Manufactured to high standards assuring long term reliability and performance

Related links