PREVOST Steel O Clip, 15mm ID

Subtotal (1 bag of 10 units)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3.34£0.334

*price indicative

RS Stock No.:
628-138
Mfr. Part No.:
1518P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inside Diameter

15mm

Clip Type

O Clip

Material

Steel

Inside Diameter Minimum

15mm

Inside Diameter Maximum

18mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The PREVOST double ear O clips in bag offer a robust solution for securing pipes and hoses in various applications. Crafted from standard treated steel, these clips ensure not only durability but also reliable performance in demanding environments. Ideal for a range of installations, they provide a tight grip without compromising the integrity of the components they secure. The design allows for easy installation and removal, making them a convenient choice for both professional tradespeople and DIY enthusiasts. With a range of sizes available, these clips cater to diverse needs, ensuring every project can benefit from their exceptional quality and strength.

Constructed from high quality treated steel for enhanced durability
Designed to securely hold pipes and hoses in place
Facilitates quick and easy installation with minimal tools required
Compact design ensures a neat finish in any application
Lightweight construction reduces the overall weight of installations
Versatile use for various plumbing and automotive applications

Related links