PREVOST Steel O Clip, 22mm ID

Subtotal (1 bag of 5 units)*

£2.63

(exc. VAT)

£3.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£2.63£0.526

*price indicative

RS Stock No.:
625-581
Mfr. Part No.:
2225P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inside Diameter

22mm

Clip Type

O Clip

Material

Steel

Inside Diameter Minimum

22mm

Inside Diameter Maximum

25mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST double ear o clips are expertly crafted for secure fastening and reliable performance in various applications. Designed for use with a range of pipes and hoses, these clips ensure a tight grip that mitigates leaks and enhances system integrity. Made from standard treated steel, they offer durability and resistance against corrosion, allowing for prolonged usage in demanding environments. Each pack provides a convenient solution for maintenance and assembly, making them the ideal choice for professionals seeking high-quality fastening components. With meticulous attention to detail in both design and manufacturing, these clips deliver the strength needed to withstand pressure while simplifying installation processes. Perfect for both DIY and industrial uses, these clips exemplify quality and functionality.

Constructed from standard treated steel for enhanced durability
Designed to provide a secure fit for a range of hoses and pipes
Each clip is lightweight yet robust supporting ease of handling
Helps prevent leaks and maintains system integrity over time
Offers convenience with every pack ideal for both professional and personal projects
Simple to install making it suitable for DIY enthusiasts and experts alike

Related links