PREVOST Steel O Clip, 20mm ID
- RS Stock No.:
- 625-580
- Mfr. Part No.:
- 2023P
- Brand:
- PREVOST
Subtotal (1 bag of 5 units)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2.98 | £0.596 |
*price indicative
- RS Stock No.:
- 625-580
- Mfr. Part No.:
- 2023P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inside Diameter | 20mm | |
| Clip Type | O Clip | |
| Material | Steel | |
| Inside Diameter Minimum | 20mm | |
| Inside Diameter Maximum | 23mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inside Diameter 20mm | ||
Clip Type O Clip | ||
Material Steel | ||
Inside Diameter Minimum 20mm | ||
Inside Diameter Maximum 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST o clip is an essential fastening solution designed for reliability and strength. Crafted from standard treated steel, this clip offers remarkable durability, making it ideal for various applications where secure hold is paramount. With its refined design, this component promises to effectively accommodate a range of diameters between 20.00 and 23.00 mm, ensuring a tight fit that enhances overall performance. Each clip is lightweight yet robust, delivering consistent performance without burdening your setup.
Manufactured from high quality treated steel for enhanced durability
Perfectly engineered to support a diameter range of 20.00 to 23.00 mm
Lightweight design facilitates easy handling and installation
Packaged for convenience making organisation and accessibility a breeze
Designed for a reliable and secure hold in various applications
Perfectly engineered to support a diameter range of 20.00 to 23.00 mm
Lightweight design facilitates easy handling and installation
Packaged for convenience making organisation and accessibility a breeze
Designed for a reliable and secure hold in various applications
