PREVOST Steel O Clip, 13mm ID
- RS Stock No.:
- 628-136
- Mfr. Part No.:
- 1315P
- Brand:
- PREVOST
Subtotal (1 bag of 10 units)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2.96 | £0.296 |
*price indicative
- RS Stock No.:
- 628-136
- Mfr. Part No.:
- 1315P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inside Diameter | 13mm | |
| Clip Type | O Clip | |
| Material | Steel | |
| Inside Diameter Minimum | 13mm | |
| Inside Diameter Maximum | 15mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inside Diameter 13mm | ||
Clip Type O Clip | ||
Material Steel | ||
Inside Diameter Minimum 13mm | ||
Inside Diameter Maximum 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The PREVOST double ear o clip is expertly crafted for optimal performance, making it a reliable choice for various applications. Designed with standard treated steel, this clip ensures durability and longevity, providing peace of mind for both professionals and DIY enthusiasts alike. Its user-friendly design allows for straightforward installation, guaranteeing a secure hold in any context, whether in plumbing or automotive systems. This clip is specifically developed to accommodate a range of diameters, ensuring versatility and a perfect fit for your needs.
Constructed from standard treated steel for excellent strength
Facilitates easy installation for quick and efficient use
Provides reliable hold essential for a range of applications
Tailored to fit various dimensions with precision
Lightweight design contributes to overall ease of handling
Facilitates easy installation for quick and efficient use
Provides reliable hold essential for a range of applications
Tailored to fit various dimensions with precision
Lightweight design contributes to overall ease of handling
