PREVOST Steel O Clip, 11mm ID
- RS Stock No.:
- 628-135
- Mfr. Part No.:
- 1113P
- Brand:
- PREVOST
Subtotal (1 bag of 10 units)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2.53 | £0.253 |
*price indicative
- RS Stock No.:
- 628-135
- Mfr. Part No.:
- 1113P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inside Diameter | 11mm | |
| Clip Type | O Clip | |
| Material | Steel | |
| Inside Diameter Minimum | 11mm | |
| Inside Diameter Maximum | 13mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inside Diameter 11mm | ||
Clip Type O Clip | ||
Material Steel | ||
Inside Diameter Minimum 11mm | ||
Inside Diameter Maximum 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The PREVOST o clips in bag are designed to provide reliable fastening solutions for a variety of applications. Crafted from standard treated steel, these clips offer strength and durability, ensuring that they can withstand the demands of regular use. The product is versatile and suitable for both professional and domestic settings, allowing users to secure components with confidence. With a focus on precision, these clips accommodate a range of sizes, making them an essential addition to any toolkit. Ideal for those looking for dependable fastening options, this product promises to deliver consistent performance. Additionally, the compact packaging makes it easy to store and transport, ensuring that you have the right tools at your fingertips whenever you need them.
Constructed from standard treated steel for enhanced durability
Designed to secure components with a dependable grip
Accommodates sizes between 11.00mm to 13.00mm for versatile applications
Lightweight design reduces strain during installation
Compact packaging facilitates easy storage and transportation
Ideal for both home and professional use ensuring versatility
Reliable performance suitable for a variety of fastening needs
Designed to secure components with a dependable grip
Accommodates sizes between 11.00mm to 13.00mm for versatile applications
Lightweight design reduces strain during installation
Compact packaging facilitates easy storage and transportation
Ideal for both home and professional use ensuring versatility
Reliable performance suitable for a variety of fastening needs
