CK Alloy Steel 20mm Hole Saw
- RS Stock No.:
- 275-5260
- Distrelec Article No.:
- 301-78-874
- Mfr. Part No.:
- T3202 020
- Brand:
- CK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 275-5260
- Distrelec Article No.:
- 301-78-874
- Mfr. Part No.:
- T3202 020
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 20mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Alloy Steel | |
| Cut Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 20mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included Yes | ||
Material Alloy Steel | ||
Cut Depth 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Sheet steel hole saw has tooth configuration optimised for the fast cutting of sheet steel. It cuts sheet steel faster than standard hole saws and has 8 teeth per inch for a smoother cutting action. It has cleaner holes with no burring, premium gra
Compatible with impact drills
Flared shoulders prevent over drilling
Slim line design reduces frictional heat build up
Flared shoulders prevent over drilling
Slim line design reduces frictional heat build up
Related links
- CK Alloy Steel 32mm Hole Saw
- CK Alloy Steel, Alloy Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Alloy Steel Hole Saw for Copper Mild and Stainless Steel
- CK 40 mm Diameter Alloy Steel Hole Saw for Mild and Stainless Steel Cast Iron
- CK 22 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Alloy Steel Hole Saw for Sheet Steel

