CK Alloy Steel, Alloy Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 275-5266
- Distrelec Article No.:
- 301-78-880
- Mfr. Part No.:
- T3213
- Brand:
- CK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 275-5266
- Distrelec Article No.:
- 301-78-880
- Mfr. Part No.:
- T3213
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Alloy Steel, Alloy Steel | |
| Material Cut | Sheet Steel | |
| Cut Depth | 32mm | |
| Number of Pieces | 3 | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Alloy Steel, Alloy Steel | ||
Material Cut Sheet Steel | ||
Cut Depth 32mm | ||
Number of Pieces 3 | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK sheet steel hole saw set of 3 and tooth configuration optimised for the fast cutting of sheet steel. It cuts sheet steel faster than standard hole saws and 8 teeth per inch for a smoother cutting action.
Cleaner holes with no burring
Compatible with impact drills
Related links
- CK Alloy Steel 32mm Hole Saw
- CK Alloy Steel 20mm Hole Saw
- CK 40 mm Diameter Alloy Steel Hole Saw for Mild and Stainless Steel Cast Iron
- CK 51 mm Diameter Alloy Steel Hole Saw
- CK 22 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 22 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
- CK 16 mm Diameter Alloy Steel Hole Saw

