CK 79 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£19.38

(exc. VAT)

£23.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.38

*price indicative

RS Stock No.:
794-640
Mfr. Part No.:
424027
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

79mm

Product Type

Hole Saw

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is a precision-engineered cutting tool designed for creating clean and efficient holes in various materials, ensuring superior longevity and performance during usage.

Manufactured from premium grade 8% Cobalt alloy steel for extended durability

Offers excellent wear resistance at high temperatures

Facilitates fast and clean cutting through metal, wood, aluminium, steel, cast iron, brass, and plastics

Utilises variable pitch teeth for Rapid cutting action and efficient swarf removal

Minimises vibration to enhance user comfort during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy