DeWALT Steel Drill Bit, 1 Pieces
- RS Stock No.:
- 173-300
- Mfr. Part No.:
- DT8282-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£16.14
(exc. VAT)
£19.37
(inc. VAT)
FREE delivery for orders over £60.00
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units | Per unit |
|---|---|
| 1 + | £16.14 |
*price indicative
- RS Stock No.:
- 173-300
- Mfr. Part No.:
- DT8282-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Carbide Grit Holesaws | |
| Material | Steel | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Sub Type Carbide Grit Holesaws | ||
Material Steel | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hole Saw Mandrel for Carbide Grit Hole saws is crafted from hardened steel for extreme durability and features double-set screws with a recessed combination head for quick and easy centring bit changes. The new extreme Dewalt pilot bit ensures faster drilling, making it a must-have tool for any professional tradesperson.
Crafted from hardened steel for extreme durability
Double-set screws with a recessed combination head for quick, easy centring bit changes
NEW EXTREME Dewalt pilot bit for faster drilling
Related links
- DeWALT Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- DeWALT Diamond Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 300 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
