DeWALT Diamond Drill Bit, 1 Pieces
- RS Stock No.:
- 172-969
- Mfr. Part No.:
- DT9767-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£180.96
(exc. VAT)
£217.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.96 |
*price indicative
- RS Stock No.:
- 172-969
- Mfr. Part No.:
- DT9767-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Diamond | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Diamond | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wet Diamond Core Drill is designed for high drilling speeds and long tool paths in various materials. With optimised diamond segment design and laser welded segments, it offers durability and efficiency for wet drilling applications.
Standard 1 1/4 female thread for easy fitment to DEWALT and other diamond drill brands
Optimised diamond segment design for high drilling speeds and long tool paths
Laser welded segments prevent segment breakouts
Suitable for universal concrete materials
Compatible with wet diamond drilling machines
