DeWALT Diamond Drill Bit

Subtotal (1 unit)*

£149.56

(exc. VAT)

£179.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.56

*price indicative

RS Stock No.:
173-356
Mfr. Part No.:
DT9765-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Diamond

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Wet Diamond Core Drill features optimised diamond segment design, offers high drilling speeds and long tool paths in various materials. The laser-welded segments prevent breakouts during wet drilling, making it a reliable tool for universal concrete materials.

Standard 1 1/4 female thread for easy fitment to Dewalt and other diamond drill brands

Optimised diamond segment design for high drilling speeds and long tool paths

Laser-welded segments prevent breakouts during wet drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy