Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- RS Stock No.:
- 759-373
- Mfr. Part No.:
- HMIYP6MPECAT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,506.06
(exc. VAT)
£1,807.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,506.06 |
*price indicative
- RS Stock No.:
- 759-373
- Mfr. Part No.:
- HMIYP6MPECAT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Accessory Type | Connection Accessory | |
| For Use With HMI | Harmony | |
| Standards/Approvals | WEEE | |
| Communication Protocol | EtherCAT | |
| Series | Harmony P6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Accessory Type Connection Accessory | ||
For Use With HMI Harmony | ||
Standards/Approvals WEEE | ||
Communication Protocol EtherCAT | ||
Series Harmony P6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Interface module is designed to facilitate seamless communication within the Harmony P6 range, providing a reliable connection for various industrial applications.
Compatible with EtherCAT for efficient communication
Supports ambient temperatures ranging from -30 to 70 °C
Constructed with no F-gas, promoting environmental sustainability
Packaged with recycled cardboard, enhancing eco-friendliness
Complies with EU RoHS regulations, ensuring safe use
Related links
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
- Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3M01R30
- Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3P03R30
