Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3P03R30
- RS Stock No.:
- 867-751
- Mfr. Part No.:
- VW3L3P03R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£42.36
(exc. VAT)
£50.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.36 |
*price indicative
- RS Stock No.:
- 867-751
- Mfr. Part No.:
- VW3L3P03R30
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Cable | |
| For Use With | SD218PU50C | |
| Series | VW3L3 | |
| Standards/Approvals | RoHS | |
| Model Number | VW3L3P03R30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Cable | ||
For Use With SD218PU50C | ||
Series VW3L3 | ||
Standards/Approvals RoHS | ||
Model Number VW3L3P03R30 | ||
- COO (Country of Origin):
- US
The Schneider Electric pre-wired connector is designed for use with stepper motor drives, featuring an open cable end for versatile connectivity. This connector measures 3 meters in length, optimising installation efficiency.
Pre-wired design simplifies installation for users
3-metre cable length enhances flexibility in setup
Compatible with a variety of Lexium SD2 products
Lightweight at only 0.132 kg for ease of handling
Packing options include single and bulk units for convenience
Related links
- Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3M01R30
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R040
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R050
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R070
