Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3M01R30
- RS Stock No.:
- 867-750
- Mfr. Part No.:
- VW3L3M01R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 867-750
- Mfr. Part No.:
- VW3L3M01R30
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Accessory Type | Connection Accessory | |
| For Use With | SD218PU50C | |
| Series | VW3L3 | |
| Standards/Approvals | RoHS | |
| Model Number | VW3L3M01R30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Accessory Type Connection Accessory | ||
For Use With SD218PU50C | ||
Series VW3L3 | ||
Standards/Approvals RoHS | ||
Model Number VW3L3M01R30 | ||
- COO (Country of Origin):
- US
The Schneider Electric pre-wired connector with an open cable end is designed specifically for stepper motor drives, providing an efficient connection solution for various applications. It features a 3 metre cable length to ensure flexibility during installation.
Pre-wired connector designed for stepper motor drives
Cable length of 3 metres allows for versatile installation options
Compatible with Lexium SD2 range and specific motor models
Related links
- Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3P03R30
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R120
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R040
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R050
