Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...

Subtotal (1 unit)*

£177.38

(exc. VAT)

£212.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.38

*price indicative

RS Stock No.:
759-388
Mfr. Part No.:
VW3E1143R100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Accessory

Product Type

Power Cable

For Use With

SH31401M...

Series

PacDrive 3

Standards/Approvals

REACh

COO (Country of Origin):
DE
The Schneider Electric Power cable serves as a critical connection for various servo drives, ensuring reliable performance over a length of 10 metres for seamless operation in industrial applications.

Compatible with Lexium 62, Lexium 52, and Lexium STS ranges

Constructed with a robust M23 connector type for secure connections

Cable cross-section measures 1.5 mm², supporting efficient power transfer

Net weight of 2.602 kg makes it manageable for installation

Avoids single-use plastics for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy