Schneider Electric Power Cable PacDrive 3 Series Power Cable for Use with Lexium STS, Lexium 52, Lexium 62,VW3E1143R050
- RS Stock No.:
- 655-493
- Mfr. Part No.:
- VW3E1143R050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£133.83
(exc. VAT)
£160.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.83 |
*price indicative
- RS Stock No.:
- 655-493
- Mfr. Part No.:
- VW3E1143R050
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Cable | |
| Product Type | Power Cable | |
| For Use With | Lexium STS, Lexium 52, Lexium 62 | |
| Series | PacDrive 3 | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | VW3E1143R050 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Cable | ||
Product Type Power Cable | ||
For Use With Lexium STS, Lexium 52, Lexium 62 | ||
Series PacDrive 3 | ||
Standards/Approvals REACH, RoHS | ||
Model Number VW3E1143R050 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Power Cable for Axis 1 is a 5‑meter, 2‑pole power cable designed specifically for use with the STS40/60/80 axes in Lexium servo systems. It features a rugged M23 industrial connector and a 1.5 mm² cable cross-section, suitable for feeding servo motors like BDH/BSH from the corresponding servo drives. The metal connector housing ensures durability in industrial environments, and the entire assembly weighs approximately 1.367 kg.
RoHS compliant
Related links
- Schneider Electric Altivar Series Braking Resistor for Use with Lexium 05 Lexium 15 Lexium 32,
- Schneider Electric Altivar Series Braking Resistor for Use with Lexium 32i Lexium 32 Lexium 15,
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV320 Lexium 32i, Lexium
- Schneider Electric Daisy Chain DC Bus Cord Set Lexium Series Connector for Use with Lexium 52 Lexium 28,
- Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52 Lexium 32,
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Schneider Electric Encoder Cable Lexium Series Motor Accessory for Use with Lexium 62, Lexium 52
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R030
